Part Details for 600S2R2BT250V by American Technical Ceramics Corp
Overview of 600S2R2BT250V by American Technical Ceramics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 600S2R2BT250V
600S2R2BT250V CAD Models
600S2R2BT250V Part Data Attributes
|
600S2R2BT250V
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600S2R2BT250V
American Technical Ceramics Corp
CAPACITOR, CERAMIC, 250V, C0G, 0.0000022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Non-Standard Value Available on Request | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | ATC600S | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 600S(B TOL ) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S2R2BT250V
This table gives cross-reference parts and alternative options found for 600S2R2BT250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S2R2BT250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S2R2BTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.545% +Tol, 4.545% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R2BT250V vs 600S2R2BTN250XT |
600S2R2BW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.545% +Tol, 4.545% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R2BT250V vs 600S2R2BW250XTV |
600S2R2BT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.545% +Tol, 4.545% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R2BT250V vs 600S2R2BT250XTV |
SQCSVA2R2BAQ6A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S2R2BT250V vs SQCSVA2R2BAQ6A |
600S2R2BT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R2BT250V vs 600S2R2BT250T |
0603N2R2B251SHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S2R2BT250V vs 0603N2R2B251SHT |
600S2R2BW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.545% +Tol, 4.545% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R2BT250V vs 600S2R2BW250XT |
C0603HQN251-2R2BGP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S2R2BT250V vs C0603HQN251-2R2BGP |
600S2R2BT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R2BT250V vs 600S2R2BT250TV |
C0603HQN251-2R2BN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S2R2BT250V vs C0603HQN251-2R2BN6E |