Part Details for 600S3R0CT250XV by American Technical Ceramics Corp
Overview of 600S3R0CT250XV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 600S3R0CT250XV
600S3R0CT250XV CAD Models
600S3R0CT250XV Part Data Attributes
|
600S3R0CT250XV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600S3R0CT250XV
American Technical Ceramics Corp
CAPACITOR, CERAMIC, 250V, C0G, 0.000003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Non-Standard Value Available on Request | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | ATC600S | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 600S(C TOL ) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S3R0CT250XV
This table gives cross-reference parts and alternative options found for 600S3R0CT250XV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S3R0CT250XV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N3R0C251DH-HK | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Knowles Capacitors | 600S3R0CT250XV vs 0603N3R0C251DH-HK |
MK03V73R0CAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Kyocera AVX Components | 600S3R0CT250XV vs MK03V73R0CAT2A |
VJ0603D3R0CXPAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Vishay Intertechnologies | 600S3R0CT250XV vs VJ0603D3R0CXPAC |
0603N3R0C251YHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S3R0CT250XV vs 0603N3R0C251YHT |
251SHS3R0CSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 600S3R0CT250XV vs 251SHS3R0CSE-ROHS |
600S3R0CT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S3R0CT250XV vs 600S3R0CT250TV |
0603N3R0C251DHT-HB | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Knowles Capacitors | 600S3R0CT250XV vs 0603N3R0C251DHT-HB |
UQCSVA3R0CAC2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S3R0CT250XV vs UQCSVA3R0CAC2A |
0603N3R0C251PHW-HS | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Knowles Capacitors | 600S3R0CT250XV vs 0603N3R0C251PHW-HS |
0603N3R0C251DHW-HK | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Knowles Capacitors | 600S3R0CT250XV vs 0603N3R0C251DHW-HK |