Part Details for 600S4R7BT250T4K by Kyocera AVX Components
Overview of 600S4R7BT250T4K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S4R7BT250T4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600S4R7BT250
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.2300 / $0.2700 | Buy Now |
DISTI #
600S4R7BT250T
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.2300 / $0.2700 | Buy Now |
Part Details for 600S4R7BT250T4K
600S4R7BT250T4K CAD Models
600S4R7BT250T4K Part Data Attributes
|
600S4R7BT250T4K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S4R7BT250T4K
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S4R7BT250T4K
This table gives cross-reference parts and alternative options found for 600S4R7BT250T4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S4R7BT250T4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S4R7BW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S4R7BT250T4K vs 600S4R7BW250T |
600S4R7BW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.0000047uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 600S4R7BT250T4K vs 600S4R7BW250V |
0603N4R7B251PHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S4R7BT250T4K vs 0603N4R7B251PHT |
C0603HQN251-4R7BN6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S4R7BT250T4K vs C0603HQN251-4R7BN6P |
SQCSVA4R7BAQ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S4R7BT250T4K vs SQCSVA4R7BAQ3A |
0603N4R7B251VHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S4R7BT250T4K vs 0603N4R7B251VHT |
600S4R7BW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.128% +Tol, 2.128% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S4R7BT250T4K vs 600S4R7BW250XTV |
600S4R7BT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.128% +Tol, 2.128% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S4R7BT250T4K vs 600S4R7BT250XT |
C0603HQN251-4R7BG6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S4R7BT250T4K vs C0603HQN251-4R7BG6P |
600S4R7BT250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.128% +Tol, 2.128% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S4R7BT250T4K vs 600S4R7BT250XT4K |