Part Details for C0603HQN251-4R7BN6P by VENKEL LTD
Overview of C0603HQN251-4R7BN6P by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603HQN251-4R7BN6P
C0603HQN251-4R7BN6P CAD Models
C0603HQN251-4R7BN6P Part Data Attributes
|
C0603HQN251-4R7BN6P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN251-4R7BN6P
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, PAPER | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | HQN | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for C0603HQN251-4R7BN6P
This table gives cross-reference parts and alternative options found for C0603HQN251-4R7BN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN251-4R7BN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S4R7BT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.128% +Tol, 2.128% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603HQN251-4R7BN6P vs 600S4R7BT250XTV |
600S4R7BT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.128% +Tol, 2.128% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603HQN251-4R7BN6P vs 600S4R7BT250XT |
SQCSVA4R7BA73A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-4R7BN6P vs SQCSVA4R7BA73A |
SQCSVA4R7BAQ6A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-4R7BN6P vs SQCSVA4R7BAQ6A |
600S4R7BTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.128% +Tol, 2.128% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603HQN251-4R7BN6P vs 600S4R7BTN250XT |
600S4R7BTN250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603HQN251-4R7BN6P vs 600S4R7BTN250T |
SQCSVA4R7BAQ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-4R7BN6P vs SQCSVA4R7BAQ1A |
600S4R7BT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603HQN251-4R7BN6P vs 600S4R7BT250T |
600S4R7BW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.128% +Tol, 2.128% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603HQN251-4R7BN6P vs 600S4R7BW250XTV |
C0603HQN251-4R7BN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603HQN251-4R7BN6P vs C0603HQN251-4R7BN6E |