Part Details for 600F130GW250XT by Kyocera AVX Components
Overview of 600F130GW250XT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600F130GW250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600F130GW250XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 13pF Tol 2% RoHS: Compliant | 0 |
|
$0.6290 / $1.8800 | Order Now |
DISTI #
600F130GW250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4700 / $0.5900 | Buy Now |