Part Details for 600F150FT250XT/500P REEL by Kyocera AVX Components
Overview of 600F150FT250XT/500P REEL by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600F150FT250XT/500P REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600F150FT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 15pF 1% NP0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.9500 / $1.1800 | Buy Now |