Part Details for 600S0R5AT250XT/500P REEL by Kyocera AVX Components
Overview of 600S0R5AT250XT/500P REEL by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S0R5AT250XT/500P REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600S0R5AT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 0.5pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.4950 / $0.6440 | Buy Now |
DISTI #
600S0R5AT250XT.
|
TTI | Silicon RF Capacitors / Thin Film .5PF 250V .05PF 0603 RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 150 In Stock |
|
$0.7260 | Buy Now |