Part Details for 600S5R6CT250TV by Kyocera AVX Components
Overview of 600S5R6CT250TV by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S5R6CT250TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S5R6CT250TV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 5.6PF 250V .25PF 0603 RoHS: Compliant | 0 |
|
$0.3160 / $1.0800 | Order Now |
DISTI #
600S5R6CT250TV
|
TTI | Silicon RF Capacitors / Thin Film 5.6PF 250V .25PF 0603 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5000 In Stock |
|
$0.2780 / $0.4450 | Buy Now |
Part Details for 600S5R6CT250TV
600S5R6CT250TV CAD Models
600S5R6CT250TV Part Data Attributes:
|
600S5R6CT250TV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S5R6CT250TV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S5R6CT250TV
This table gives cross-reference parts and alternative options found for 600S5R6CT250TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S5R6CT250TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N5R6C251PHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S5R6CT250TV vs 0603N5R6C251PHT |
C0603HQN251-5R6CGP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S5R6CT250TV vs C0603HQN251-5R6CGP |
SQCSVA5R6CA16A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S5R6CT250TV vs SQCSVA5R6CA16A |
SQCSVA5R6CA73A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S5R6CT250TV vs SQCSVA5R6CA73A |
600S5R6CW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.464% +Tol, 4.464% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S5R6CT250TV vs 600S5R6CW250XT |
600S5R6CTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.464% +Tol, 4.464% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S5R6CT250TV vs 600S5R6CTN250XT |
C0603HQN251-5R6CGE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S5R6CT250TV vs C0603HQN251-5R6CGE |
0603N5R6C251VHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S5R6CT250TV vs 0603N5R6C251VHT |
0603N5R6C251PT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S5R6CT250TV vs 0603N5R6C251PT |
SQCSVA5R6CA13A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S5R6CT250TV vs SQCSVA5R6CA13A |