600S6R8CT250TV
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0603,

Overview of 600S6R8CT250TV by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 600S6R8CT250TV by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 600S6R8CT250TV by American Technical Ceramics Corp

600S6R8CT250TV
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.89 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.676%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
3.676%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 600S6R8CT250TV
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0603,
    VS

Alternate Parts for 600S6R8CT250TV

This table gives cross-reference parts and alternative options found for 600S6R8CT250TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S6R8CT250TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC600S6R8CW250TV Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0603, American Technical Ceramics Corp 600S6R8CT250TV vs ATC600S6R8CW250TV
600S6R8CW250TV Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0603, American Technical Ceramics Corp 600S6R8CT250TV vs 600S6R8CW250TV
ATC600S6R8CTN250TV Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0603, American Technical Ceramics Corp 600S6R8CT250TV vs ATC600S6R8CTN250TV
ATC600S6R8CT250TV CAP,CERAMIC,6.8PF,250VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE American Technical Ceramics Corp 600S6R8CT250TV vs ATC600S6R8CT250TV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 600S6R8CT250TV by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 600S6R8CT250TV by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 600S6R8CT250TV would you like to use for your alert(s)?
  • Please alert me when 600S6R8CT250TV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 600S6R8CT250TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 600S6R8CT250TV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 600S6R8CT250TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 600S6R8CT250TV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 600S6R8CT250TV by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: