Part Details for 601-509 by Glenair Inc
Results Overview of 601-509 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
601-509 Information
601-509 by Glenair Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 601-509
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AJ1442
|
Newark | Band, Long Precoiled Nano, 14", Accessory Type:Long Precoiled Nano Band, For Use With:Glenair Band-Master Ats Series 601-108 Band & 601-118 Pneumatic Banding Tools, Product Range:Band-Master Ats Series Rohs Compliant: Na |Glenair 601-509 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
Buy Now | |
|
DISTI #
601-509
|
Avnet Americas | Long Precoiled Nano Band for 601-108 Band-Master ATS Hand Banding Tool/601-118 Pneumatic Banding Tool 14.25in Length - Bulk (Alt: 601-509) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
|
DISTI #
631-601-509
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BAND-IT NANO BAND RoHS: Compliant | 53 |
|
$32.1000 / $35.9100 | Buy Now |
|
DISTI #
90219252
|
Verical | Hand Tools and Bands RoHS: Must Be Verified Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$32.2308 | Buy Now |
|
DISTI #
71164212
|
Verical | Hand Tools and Bands RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$32.2308 | Buy Now |
|
DISTI #
601-509
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BAND-IT NANO BAND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 192053 In Stock |
|
$9.9900 / $19.9500 | Buy Now |
|
DISTI #
GLE601-509
|
Interstate Connecting Components | 1.8 PRE-COILED LONG NANO 14 INCHES LONG | 0 |
|
$34.3686 / $41.7712 | Buy Now |
|
|
Powell Electronics | BAND-IT TOOLS - CONNECTOR TOOLS/WRENCHES Min Qty: 1 | 930 |
|
$19.9400 | Buy Now |