Part Details for 601F0000-0P by EAO AG
Overview of 601F0000-0P by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601F0000-0P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
601F0000-0P-ND
|
DigiKey | CONTACT BLOCK DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8000 | Buy Now |
DISTI #
123-601F0000-0P
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Element bloc snap-action switch 1NC+1NO PCB RoHS: Compliant | 0 |
|
$12.0400 / $13.9700 | Order Now |
DISTI #
70291791
|
RS | Switching Element Block,1NC+1N.O,5A,250VAC, PCB Terminal | EAO 601F0000-0P RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 / $9.8500 | RFQ |
DISTI #
000000000005554105
|
Sager | Switch Contact Blocks / Switch Kits Element bloc snap-action switch 1NC+1NO PCB | 0 |
|
Buy Now |
Part Details for 601F0000-0P
601F0000-0P CAD Models
601F0000-0P Part Data Attributes
|
601F0000-0P
EAO AG
Buy Now
|
Compare Parts:
601F0000-0P
EAO AG
|
Samacsys Manufacturer | EAO |