Part Details for 6027W2PAU59R20X by Conec Corporation
Overview of 6027W2PAU59R20X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 6027W2PAU59R20X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC6027W2PAU59R20X
|
Heilind Electronics | 27W2 M WTR RES .370 R/A 15A PO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC6027W2PAU59R20X
|
Interstate Connecting Components | 27W2 M WTR RES .370 R/A 15A PO | 0 |
|
Buy Now |