Part Details for 602SJR00300 by Ohmite Mfg Co
Overview of 602SJR00300 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 602SJR00300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Plate 0.003 Ohm 5% 0.25W(1/4W) ±100ppm/°C Bare Metal Gull Wing SMD | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 3060 |
|
$0.5445 / $1.6500 | Buy Now |
|
Quest Components | 2448 |
|
$0.6050 / $2.2000 | Buy Now |