Part Details for 603-4 by Teledyne Technologies Inc
Overview of 603-4 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 603-4
603-4 CAD Models
603-4 Part Data Attributes
|
603-4
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
603-4
Teledyne Technologies Inc
Solid State Relay, 1-Channel, 1500V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.035 A | |
Control Voltage | 10 V | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 22.8 mm | |
Overall Length | 50.8 mm |