Part Details for 603.3127.010 by Altech Corporation
Overview of 603.3127.010 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3127MZ | Rochester Electronics | CA3127 - Transistor Array | |
MSS5131-274MLB | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 603.3127.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7718
|
Newark | Limit Switch, Metal Body |Altech 603.3127.010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.7500 / $140.9400 | Buy Now |
DISTI #
603.3127.010-ND
|
DigiKey | SWITCH LIMIT METAL BODY Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$126.4500 | Buy Now |
DISTI #
845-6033127010
|
Mouser Electronics | Limit Switches LIMIT SWITCH, METAL BODY | 0 |
|
$113.2900 / $125.5500 | Order Now |
DISTI #
70908468
|
RS | Enclosed Plastic Body Limit Switches, Snap Action,240V,10A | Altech Corp 603.3127.010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$112.9500 / $124.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$95.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.7300 / $117.5800 | Buy Now |
DISTI #
10048222
|
TestEquity LLC | Altech 603.3127.010 Limit Switch, Metal Body, SN2-U1Z DGKW | 0 |
|
$115.3800 | Buy Now |