There are no models available for this part yet.
Overview of 603324-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136646-03324LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 15u\\ Gold (Tin on Tails) plating, Black Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136646-033241LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 15u\\ Gold (Tin on Tails) plating, Black Color, 3 Positions, Non GW Compatible, with out Posts, Tray packing. |
Price & Stock for 603324-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-603324-1-ND
|
DigiKey | HEATSHRINK 1/8" X 4' BLACK Min Qty: 95 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
1480 In Stock |
|
$0.7200 / $0.7500 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Bag RoHS: Compliant |
3458 In Stock |
|
$0.4810 / $0.9703 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1924 |
|
RFQ | |||
DISTI #
C1S114400875556
|
Chip1Stop | Heat Shrink Tubing ST Polyolefin Black Thin Bag RoHS: Compliant | 1480 |
|
$0.7520 / $0.7850 | Buy Now | |
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Bag RoHS: Compliant |
3458 In Stock |
|
$0.4810 / $0.9703 | Buy Now |