There are no models available for this part yet.
Overview of 6039-004-304G by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1260-393 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS | |
MSD1260-393ML | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for 6039-004-304G by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY GREEN | 2 |
|
Buy Now |
CAD Models for 6039-004-304G by CML Innovative Technologies
Part Data Attributes for 6039-004-304G by CML Innovative Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Color
|
HIGH EFFICIENCY GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.035 A
|
Forward Voltage-Max
|
3 V
|
Lens Type
|
DIFFUSED LIGHT GREEN
|
Luminous Intensity-Nom
|
12.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
13.97 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Finish
|
NOT SPECIFIED
|
Viewing Angle
|
50 deg
|
Alternate Parts for 6039-004-304G
This table gives cross-reference parts and alternative options found for 6039-004-304G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6039-004-304G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6039-004304S | Single Color LED, High Efficiency Red, Diffused, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 6039-004-304G vs 6039-004304S |
6039-004304R | Single Color LED, High Efficiency Red, Diffused Light Red, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 6039-004-304G vs 6039-004304R |
6039-004-304G | SINGLE COLOR LED, HIGH EFFICIENCY GREEN, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 6039-004-304G vs 6039-004-304G |
6039-004304Z | Single Color LED, Yellow, Diffused, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 6039-004-304G vs 6039-004304Z |