There are no models available for this part yet.
Overview of 604-0827 by Eisele Pneumatics GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
DR0608-273L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 604-0827 by Eisele Pneumatics GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4698-604-0827-ND
|
DigiKey | Elbow screw-in conn. swiv.,G1/2, Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$26.5500 / $29.5000 | Buy Now |