Part Details for 604-324-23 by MARL International Limited
Overview of 604-324-23 by MARL International Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 604-324-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0984
|
Newark | Led Panel Mount Indicator, Weatherproof, Green, 5 Mm, 28 Vdc, 20 Ma, 36 Cd, Ip67 Rohs Compliant: Yes |Marl 604-324-23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$28.5200 / $38.6600 | Buy Now |
DISTI #
96M8679
|
Newark | Panel Mount Indicator, Led, 5Mm, Green, 28V, Led Color:Green, Operating Voltage:28Vdc, Mounting Hole Dia:5Mm, Forward Current If:20Ma, Luminous Intensity:36Cd, Ip/Nema Rating:Ip67, Product Range:604 Series, Colour:Green Rohs Compliant: Yes |Marl 604-324-23 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5600 / $35.2800 | Buy Now |
DISTI #
604-324-23
|
TME | Indicator: LED, flat, green, 24÷28VDC, Ø5mm, IP67, leads 150mm Min Qty: 1 | 0 |
|
$18.4300 / $21.2700 | RFQ |
Part Details for 604-324-23
604-324-23 CAD Models
604-324-23 Part Data Attributes:
|
604-324-23
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
604-324-23
MARL International Limited
Single Color LED, Green, Smoked, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 28 V | |
Lens Type | SMOKED | |
Luminous Intensity-Nom | 7800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |