Part Details for 604-998-21 by MARL International Limited
Overview of 604-998-21 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 604-998-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4607
|
Newark | Panel Indicator, Cool White, 5Mm, 12Vdc, Led Colour:Cool White, Operating Voltage:12Vdc, Mounting Hole Dia:5Mm, Forward Current If:19Ma, Luminous Intensity:12.3Cd, Ip/Nema Rating:Ip67, Product Range:604 Series Rohs Compliant: Yes |Marl 604-998-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4000 / $49.3400 | Buy Now |
DISTI #
604-998-21
|
TME | Indicator: LED, flat, Colour: white cold, 12VDC, Ø5mm, IP67, brass Min Qty: 1 | 0 |
|
$18.8800 / $21.7900 | RFQ |
Part Details for 604-998-21
604-998-21 CAD Models
604-998-21 Part Data Attributes
|
604-998-21
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
604-998-21
MARL International Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Lens Type | SMOKED | |
Luminous Intensity-Nom | 12300.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO |