There are no models available for this part yet.
Overview of 60473 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
XFL6060-473MEC | Coilcraft Inc | General Purpose Inductor | |
MSD1260-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 60473 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK4116
|
Newark | Face Shield, 7.4"x11.2", Pc, Grey Tint, Visor Material:Pc (Polycarbonate), Width:7.4", Height:11.2", Safety Category:Ansi Z87.1+, Csa Z94.3, Product Range:- Rohs Compliant: Na |Klein Tools 60473 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9900 | Buy Now | |
DISTI #
1742-60473-ND
|
DigiKey | GRAY TINTED FACE SHIELD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$45.9052 / $53.4500 | Buy Now |