Part Details for 6052211110F by Dialight
Overview of 6052211110F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6052211110F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3428-ND
|
DigiKey | LED PNL IND 5MM GREEN RECESS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
179 In Stock |
|
$2.9969 / $6.6900 | Buy Now |
DISTI #
605-2211-110F
|
TTI | LED Panel Mount Indicators 5 MM GREEN LED PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.8100 / $3.1700 | Buy Now |
Part Details for 6052211110F
6052211110F CAD Models
6052211110F Part Data Attributes:
|
6052211110F
Dialight
Buy Now
|
Compare Parts:
6052211110F
Dialight
|
Samacsys Manufacturer | Dialight |