Part Details for 606.2110.013 by Altech Corporation
Overview of 606.2110.013 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 606.2110.013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7790
|
Newark | Two Pedal Foot Switch |Altech 606.2110.013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.1200 / $322.8900 | Buy Now |
DISTI #
606.2110.013-ND
|
DigiKey | TWOPEDAL FOOT SWITCH F2-U1Z/U1Z Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$295.6500 | Buy Now |
DISTI #
845-6062110013
|
Mouser Electronics | Foot Switches TWO PEDAL FOOT SWITCH | 0 |
|
$268.3800 / $282.2900 | Order Now |
DISTI #
70908800
|
RS | Double Pedal w/out Cover, Standard OFF-ON | Altech Corp 606.2110.013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$285.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$236.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$238.7800 / $257.2400 | Buy Now |
DISTI #
10048289
|
TestEquity LLC | Altech 606.2110.013 Foot Switch, Two Pedal, F2-U1Z/U1Z | 0 |
|
$286.1400 | Buy Now |
Part Details for 606.2110.013
606.2110.013 CAD Models
606.2110.013 Part Data Attributes
|
606.2110.013
Altech Corporation
Buy Now
|
Compare Parts:
606.2110.013
Altech Corporation
|
Samacsys Manufacturer | Altech |