Part Details for 6061415110F by Dialight
Overview of 6061415110F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6061415110F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2909-ND
|
DigiKey | LED PNL IND 6MM R,G 3V PROTRUD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2258 In Stock |
|
$4.0944 / $8.4500 | Buy Now |
DISTI #
606-1415-110F
|
TTI | LED Panel Mount Indicators 6 MM R/G LED PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 300 In Stock |
|
$4.0700 / $4.8900 | Buy Now |