Part Details for 6061415120F by Dialight
Overview of 6061415120F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6061415120F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2910-ND
|
DigiKey | LED PNL IND 6MM R,G 6V PROTRUD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
150 In Stock |
|
$4.5325 / $9.0500 | Buy Now |
DISTI #
606-1415-120F
|
TTI | LED Panel Mount Indicators 6 MM R/G LED PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.5300 / $4.9400 | Buy Now |
Part Details for 6061415120F
6061415120F CAD Models
6061415120F Part Data Attributes
|
6061415120F
Dialight
Buy Now
|
Compare Parts:
6061415120F
Dialight
|
Samacsys Manufacturer | Dialight |