Part Details for 6062415130F by Dialight
Overview of 6062415130F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6062415130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2915-ND
|
DigiKey | LED PNL IND 6MM R,G 12V RECESS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
225 In Stock |
|
$4.5177 / $9.3200 | Buy Now |
DISTI #
606-2415-130F
|
TTI | LED Panel Mount Indicators RED/GREEN DIFFUSED 12 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.7800 | Buy Now |
Part Details for 6062415130F
6062415130F CAD Models
6062415130F Part Data Attributes
|
6062415130F
Dialight
Buy Now
|
Compare Parts:
6062415130F
Dialight
|
Samacsys Manufacturer | Dialight |