Part Details for 60640 by Desco Industries Inc
Overview of 60640 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2388
|
Newark | Chargebuster Overhead Ionizer, Ionizer Type:Overhead, Supply Voltage Vac:120V, Product Range:-, Body Material:Steel, Colour:White, Depth:6.5", Flow Rate Max:200Cfm, Height:3.5", Width:24" Rohs Compliant: Yes |Desco 60640 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,010.9300 | Buy Now |
DISTI #
60640-ND
|
DigiKey | IONIZER OVERHEAD 120/220VAC 2FAN Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,010.9400 | Buy Now |
DISTI #
809-60640
|
Mouser Electronics | Anti-Static Control Products IONIZER,OVERHEAD,CHARGEBUSTER 24IN, 2-FAN, 120VAC, US PLUG | 0 |
|
$1,086.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,011.5600 / $1,071.3400 | Buy Now | |
DISTI #
548ST0640
|
Techni-Tool, Inc. | Desco 60640 Ionizer, Chargebuster, Overhead, 2-Fan, 120VAC, 24" | 9 |
|
$1,086.7500 | Buy Now |
DISTI #
548ST0640
|
TestEquity LLC | Desco 60640 Ionizer, Chargebuster, Overhead, 2-Fan, 120VAC, 24" | 9 |
|
$1,086.7500 | Buy Now |