Part Details for 607-1215-330F by Dialight
Overview of 607-1215-330F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 607-1215-330F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0007
|
Newark | 7Mm Green Pmi, 12V, W/ Leads/Bag Rohs Compliant: Yes |Dialight 607-1215-330F RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $4.7800 | Buy Now |
DISTI #
645-607-1215-330F
|
Mouser Electronics | LED Panel Mount Indicators 7MM GREEN PMI 12V W/ LEADS RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $6.1600 | Buy Now |
DISTI #
607-1215-330F
|
TTI | LED Panel Mount Indicators 7MM GREEN PMI 12V W/ LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.3400 | Buy Now |
DISTI #
000000000005189960
|
Sager | LED Panel Mount Indicators 7MM GREEN PMI 12V W/ LEADS Min Qty: 175 | 0 |
|
$4.2500 / $4.5600 | Buy Now |