Part Details for 607-2312-110 by Dialight
Overview of 607-2312-110 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 607-2312-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000307536
|
Sager | LED Panel Mount Indicators YELLOW DIFFUSED | 0 |
|
Buy Now |
Part Details for 607-2312-110
607-2312-110 CAD Models
607-2312-110 Part Data Attributes
|
607-2312-110
Dialight
Buy Now
Datasheet
|
Compare Parts:
607-2312-110
Dialight
Single Color LED, Yellow, 7.37mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 66.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16.76 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 7.37 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |