Part Details for 607-3-INS by Klein Tools Inc
Overview of 607-3-INS by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 |
Price & Stock for 607-3-INS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X9628
|
Newark | Cabinet Screwdriver, 3", 3/32", 6.75", Tip Size:0.0937", Blade Length:3", Overall Length:6.75", Product Range:- Rohs Compliant: Na |Klein Tools 607-3-INS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5000 | Buy Now |
DISTI #
1742-1561-ND
|
DigiKey | SCREWDRIVER SLOTTED 3/32" 6.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$21.6412 / $25.2000 | Buy Now |
DISTI #
247-607-3-INS
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated Screwdriver, 3/32-Inch Cabinet, 3-Inch | 1 |
|
$18.5800 / $24.7700 | Buy Now |
DISTI #
71083269
|
RS | Insulated 3/32" Slotted - 3" Screwdriver | Klein Tools 607-3-INS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2700 / $25.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1200 / $28.8000 | Buy Now |