-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5339
|
Newark | 7Mm Green Led Pmi 24 V/Bag Rohs Compliant: Yes |Dialight 607-3232-140F Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.5000 | Buy Now |
DISTI #
645-607-3232-140F
|
Mouser Electronics | LED Panel Mount Indicators 7MM GREEN LED PMI RoHS: Compliant | 137 |
|
$2.0600 / $4.5000 | Buy Now |
DISTI #
70082545
|
RS | Recessed Panel LED Pmnt 7.2mm Mounting Hole Size Green LED Solder Term 24V dc | Dialight 607-3232-140F RoHS: Not Compliant Min Qty: 325 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2900 / $4.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 25 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $3.0300 | Buy Now |
DISTI #
000000000003496125
|
Sager | LED Panel Mount Indicators 7MM GREEN LED PMI Min Qty: 325 | 0 |
|
$2.1100 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
607-3232-140F
Dialight
Buy Now
Datasheet
|
Compare Parts:
607-3232-140F
Dialight
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color@Wavelength | Green | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 24 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 25.1 mm |