Part Details for 607-3332-340F by Dialight
Overview of 607-3332-340F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 607-3332-340F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2622
|
Newark | Led Panel Indicator, 7.2Mm, Yel, 24Vdc, Led Color:Yellow, Operating Voltage:24Vdc, Mounting Hole Dia:7.2Mm, Forward Current If:15Ma, Luminous Intensity:60Mcd, Ip/Nema Rating:Ip66, Nema 4X Rohs Compliant: Yes |Dialight 607-3332-340F Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.0100 | Buy Now |
DISTI #
645-607-3332-340F
|
Mouser Electronics | LED Panel Mount Indicators 7MM Y LED PMI 24 RoHS: Compliant | 0 |
|
$2.3900 / $4.6900 | Order Now |
DISTI #
74766601
|
RS | Panel mount indicator, 7MM, Yellow, LED 24 V with gasket | Dialight 607-3332-340F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 250 |
|
$2.5700 / $3.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 275 Package Multiple: 25 Container: Bag | 0Bag |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 60mcd 2-Pin RoHS: Compliant | 28 Factory Stock |
|
$2.5500 / $4.0800 | Buy Now |
DISTI #
607-3332-340F
|
TTI | LED Panel Mount Indicators 7MM Y LED PMI 24 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.3200 / $2.6200 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 60mcd 2-Pin RoHS: Compliant | 28 Factory Stock |
|
$2.5500 / $4.0800 | Buy Now |
Part Details for 607-3332-340F
607-3332-340F CAD Models
607-3332-340F Part Data Attributes:
|
607-3332-340F
Dialight
Buy Now
Datasheet
|
Compare Parts:
607-3332-340F
Dialight
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 24 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 25.1 mm | |
Terminal Finish | Nickel (Ni) |