There are no models available for this part yet.
Overview of 6072312130F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6072312130F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
350-1880-ND
|
DigiKey | LED PNL MT 7MM 12V CHROME YEL Min Qty: 1 Lead time: 20 Weeks Container: Bag |
120 In Stock |
|
$3.6050 / $7.5600 | Buy Now | |
DISTI #
607-2312-130F
|
TTI | LED Panel Mount Indicators YELLOW DIFFUSED 12 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.6100 / $4.0300 | Buy Now |
CAD Models for 6072312130F by Dialight
Part Data Attributes for 6072312130F by Dialight
6072312130F
Dialight
|
|
---|---|
Samacsys Manufacturer
|
Dialight
|
Want to compare parts?
-
6072312130FDialightVS
-