Part Details for 6072315320F by Dialight
Overview of 6072315320F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6072315320F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6072315320F-ND
|
DigiKey | 7MM YELLOW PMI 6V W LEADS Min Qty: 175 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3845 | Buy Now |
DISTI #
607-2315-320F
|
TTI | LED Panel Mount Indicators 7MM YELLOW PMI 6V W/ LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.3400 | Buy Now |
Part Details for 6072315320F
6072315320F CAD Models
6072315320F Part Data Attributes
|
6072315320F
Dialight
Buy Now
|
Compare Parts:
6072315320F
Dialight
|
Samacsys Manufacturer | Dialight |