Part Details for 6073132340F by Dialight
Overview of 6073132340F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6073132340F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2505-ND
|
DigiKey | LED 7MM RED PMI 24V W GASKET Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
166 In Stock |
|
$2.2273 / $5.1000 | Buy Now |
DISTI #
607-3132-340F
|
TTI | LED Panel Mount Indicators 7MM R LED PMI 24 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.1700 / $2.4700 | Buy Now |