Part Details for 607HR050 by Ohmite Mfg Co
Overview of 607HR050 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 607HR050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4926
|
Newark | Resistor, metal Film,0.05Ohms,3+/-% Tol Rohs Compliant: No |Ohmite 607HR050 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Film 0.05 Ohm 3% 0.75W(3/4W) Conformal Coated AXL | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 90 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | 72 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for 607HR050
607HR050 CAD Models
607HR050 Part Data Attributes
|
607HR050
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
607HR050
Ohmite Mfg Co
Fixed Resistor, Metal Strip, 0.75W, 0.05ohm, 3% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON-INDUCTIVE, FLAMEPROOF | |
Construction | Flameproof | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Finish | Copper (Cu) | |
Terminal Shape | WIRE | |
Tolerance | 3% |