Part Details for 608-1132-230F by Dialight
Overview of 608-1132-230F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 608-1132-230F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5097
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 12V, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:8Mm, Forward Current If:15Ma, Luminous Intensity:60Mcd, Ip/Nema Rating:Not Rated, Product Range:608 Series, Colour:Red Rohs Compliant: Yes |Dialight 608-1132-230F Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1519520
|
element14 Asia-Pacific | LED INDICATOR, 12V, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8861 / $3.2952 | Buy Now |
Part Details for 608-1132-230F
608-1132-230F CAD Models
608-1132-230F Part Data Attributes
|
608-1132-230F
Dialight
Buy Now
Datasheet
|
Compare Parts:
608-1132-230F
Dialight
Single Color LED, Red, 9.91mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.05 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.91 mm | |
Surface Mount | NO |