Part Details for 608-1132-240F by Dialight
Overview of 608-1132-240F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 608-1132-240F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin RoHS: Compliant |
106 Partner Stock |
|
$1.7400 / $2.5400 | Buy Now |
DISTI #
Dialight Corp. 608-1132-240F
|
PEI Genesis | 8MM RED LED PMI | 106 |
|
Buy Now | |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin RoHS: Compliant |
106 Partner Stock |
|
$1.7400 / $2.5400 | Buy Now |
Part Details for 608-1132-240F
608-1132-240F CAD Models
608-1132-240F Part Data Attributes
|
608-1132-240F
Dialight
Buy Now
Datasheet
|
Compare Parts:
608-1132-240F
Dialight
Single Color LED, Red, 9.91mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.05 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.91 mm | |
Surface Mount | NO |