Part Details for 608-1332-220F by Dialight
Overview of 608-1332-220F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 608-1332-220F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M9692
|
Newark | 8 Mm Amber Led Pmi Rohs Compliant: Yes |Dialight 608-1332-220F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70081904
|
RS | Indicator Panel Mount LED Mnt-Sz 0.335" Snap-Fit Yellow 6VDC Solder 100000 Hrs | Dialight 608-1332-220F RoHS: Not Compliant Min Qty: 375 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin RoHS: Compliant | 0 |
|
$1.9900 / $2.9100 | Buy Now |
DISTI #
Dialight Corp. 608-1332-220F
|
PEI Genesis | 8 MM AMBER LED PMI | 0 |
|
Buy Now |
Part Details for 608-1332-220F
608-1332-220F CAD Models
608-1332-220F Part Data Attributes:
|
608-1332-220F
Dialight
Buy Now
Datasheet
|
Compare Parts:
608-1332-220F
Dialight
Single Color LED, Yellow, 9.91mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.05 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.91 mm | |
Surface Mount | NO |