Part Details for 60812-1 by TE Connectivity
Overview of 60812-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-123L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-124L | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 60812-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1865
|
Newark | Terminal, Brush, 18-14Awg, Crimp, Product Range:-, Termination:Crimp, Terminal Type:Brush Rohs Compliant: Yes |Amp Te Connectivity 60812-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16331 |
|
$0.1180 | Buy Now |
DISTI #
60812-1-ND
|
DigiKey | CONN TERM BRUSH 14-18AWG CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
25763 In Stock |
|
$0.1636 / $0.3500 | Buy Now |
DISTI #
16H1865
|
Avnet Americas | Brush Terminal 14-18AWG 11.05mm 4.75mm Strip - Bulk (Alt: 16H1865) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 16331 Partner Stock |
|
$0.2330 / $0.3640 | Buy Now |
DISTI #
60812-1
|
Avnet Americas | Brush Terminal 14-18AWG 11.05mm 4.75mm Strip - Tape and Reel (Alt: 60812-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 10 Weeks, 2 Days Container: Reel | 115200 Factory Stock |
|
$0.1600 | Buy Now |
DISTI #
571-60812-1
|
Mouser Electronics | Terminals BRUSH CONT 18-14 AWG Reel of 3600 RoHS: Compliant | 14400 |
|
$0.1710 / $0.2180 | Buy Now |
DISTI #
571-60812-1-CT
|
Mouser Electronics | Terminals BRUSH CONT 18-14 AWG Cut Strip of 100 RoHS: Compliant | 3300 |
|
$0.2830 | Buy Now |
DISTI #
571-60812-1-MR
|
Mouser Electronics | Terminals BRUSH CONT 18-14 AWG Reel of 1000 RoHS: Compliant | 0 |
|
$0.2330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1540 | Buy Now |
DISTI #
AMP60812-1
|
Heilind Electronics | BRUSH CONT RH 18-14 .020PHBZ | Americas - 2700 in Stock |
|
$0.1994 | Buy Now |
|
Onlinecomponents.com | BRUSH CONTACT 18-14 AWG PHBZ RoHS: Compliant |
39600 Partner Stock 115200 Factory Stock |
|
$0.1603 / $0.2837 | Buy Now |