Part Details for 609-1122-340F by Dialight
Overview of 609-1122-340F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 609-1122-340F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T5067
|
Newark | 9Mm Pmi R 24V Blk Hs W Gaskt Rohs Compliant: Yes |Dialight 609-1122-340F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$3.8000 | Buy Now |
DISTI #
44AJ8748
|
Newark | 9Mm Pmi R 24V Blk Hs W Gaskt Rohs Compliant: Yes |Dialight 609-1122-340F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $8.7000 | Buy Now |
DISTI #
645-609-1122-340F
|
Mouser Electronics | LED Panel Mount Indicators 9MM PMI R 24V BLK RoHS: Compliant | 123 |
|
$4.1900 / $8.5300 | Buy Now |
DISTI #
70624663
|
RS | Panel Mount Indicator 9mm R 24V BLK HS W GASKT | Dialight 609-1122-340F RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8800 | RFQ |
|
Future Electronics | LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin RoHS: Non Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.2500 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin RoHS: Compliant |
175 In Stock |
|
$3.6300 / $3.8600 | Buy Now |
DISTI #
80559916
|
Verical | LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin Min Qty: 25 Package Multiple: 25 Date Code: 2418 | Americas - 175 |
|
$4.7637 / $5.1126 | Buy Now |
DISTI #
609-1122-340F
|
TTI | LED Panel Mount Indicators 9MM PMI R 24V BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.0300 / $4.3600 | Buy Now |
DISTI #
Dialight Corp. 609-1122-340F
|
PEI Genesis | 9MM PMI R 24V BLK HS W GASKT | 0 |
|
Buy Now | |
DISTI #
000000000003496138
|
Sager | LED Panel Mount Indicators 9MM PMI R 24V BLK Min Qty: 175 | 0 |
|
$4.4300 / $4.7500 | Buy Now |
Part Details for 609-1122-340F
609-1122-340F CAD Models
609-1122-340F Part Data Attributes
|
609-1122-340F
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-1122-340F
Dialight
Single Color LED, Red, 6mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | NO |
Alternate Parts for 609-1122-340F
This table gives cross-reference parts and alternative options found for 609-1122-340F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609-1122-340F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-1122-330F | Single Color LED, Red, 6mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-1122-340F vs 609-1122-330F |
609-1122-320F | Single Color LED, Red, 6mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-1122-340F vs 609-1122-320F |