Part Details for 609-1212-130F by Dialight
Overview of 609-1212-130F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 609-1212-130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4694
|
Newark | Led Panel Mount Indicator, Green, 9.3 Mm, 12 Vdc, 15 Ma, 110 Mcd, Ip66 Rohs Compliant: Yes |Dialight 609-1212-130F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 263 |
|
$5.1500 / $8.6900 | Buy Now |
DISTI #
30K5130
|
Newark | Panel Mount Indicator, Led, 9.3Mm, Green, 12V, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:9.3Mm, Forward Current If:15Ma, Luminous Intensity:110Mcd, Ip/Nema Rating:Ip66, Product Range:609 Series, Colour:Green Rohs Compliant: Yes |Dialight 609-1212-130F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$5.1500 / $8.6900 | Buy Now |
DISTI #
645-609-1212-130F
|
Mouser Electronics | LED Panel Mount Indicators GREEN DIFFUSED RoHS: Compliant | 0 |
|
$4.0700 / $8.0900 | Order Now |
DISTI #
70081922
|
RS | Panel Mount Indicator LED 0.366" Mnt Green Chrome 12VDC Solder 609 Series | Dialight 609-1212-130F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 37 |
|
$6.3300 / $8.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.1800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin RoHS: Compliant |
194 In Stock |
|
$3.8500 / $4.8900 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 6 mm | 2 |
|
$6.0750 / $9.1125 | Buy Now |
DISTI #
609-1212-130F
|
TTI | LED Panel Mount Indicators GREEN DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Kit |
Americas - 100 In Stock |
|
$3.9700 / $4.9200 | Buy Now |
DISTI #
000000000001273036
|
Sager | LED Panel Mount Indicators GREEN DIFFUSED Min Qty: 175 | 0 |
|
$4.3600 / $4.6800 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin RoHS: Compliant |
194 In Stock |
|
$3.8500 / $4.8900 | Buy Now |
Part Details for 609-1212-130F
609-1212-130F CAD Models
609-1212-130F Part Data Attributes
|
609-1212-130F
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-1212-130F
Dialight
Single Color LED, Green, 6mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 12 V | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | NO |