Part Details for 609-1322-130F by Dialight
Overview of 609-1322-130F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-20L | Coilcraft Inc | General Purpose Inductor, 0.709uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-20SM | Coilcraft Inc | General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD | |
132-20SMGLB | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 609-1322-130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-609-1322-130F
|
Mouser Electronics | LED Panel Mount Indicators 9MM PMI YELLOW 12V B RoHS: Compliant | 46 |
|
$4.1900 / $5.1900 | Buy Now |
DISTI #
70081928
|
RS | Panel Mount Indicator LED 0.366" Lock Washer & Nut Yellow 12VDC Solder Blade | Dialight 609-1322-130F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 / $5.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin RoHS: Compliant |
22 In Stock |
|
$4.5900 / $6.9300 | Buy Now |
DISTI #
000000000001273045
|
Sager | LED Panel Mount Indicators 9MM PMI YELLOW 12V B Min Qty: 150 | 0 |
|
$4.6100 / $4.9400 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin RoHS: Compliant |
22 In Stock |
|
$4.5900 / $6.9300 | Buy Now |
Part Details for 609-1322-130F
609-1322-130F CAD Models
609-1322-130F Part Data Attributes
|
609-1322-130F
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-1322-130F
Dialight
Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 12 V | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | NO |