Part Details for 609-1346 by ZF Electronic Systems Pleasant Prairie LLC
Overview of 609-1346 by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-6326-11D | Amphenol Communications Solutions | Paladin, 6-Pair, 6 Column, Left End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
134-6424-11H | Amphenol Communications Solutions | Paladin, 6-Pair, 4 Column, Right End Wall, Right Angle Header, 1.5mm Wipe, APP | |
134-6126-21D | Amphenol Communications Solutions | Paladin, 6-Pair, 6 Column, Open Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for 609-1346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2853 In Stock |
|
$0.2418 / $0.3133 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2853 In Stock |
|
$0.2418 / $0.3133 | Buy Now |