609-15S
Description: D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .125-.137, Socket

Overview of 609-15S by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for 609-15S by Thomas & Betts

Part # Manufacturer Description Stock Price Buy
Quest Components   20
  • 1 $11.8125
  • 3 $11.0250
  • 8 $10.5000
$10.5000 / $11.8125 Buy Now
Quest Components   10
  • 1 $18.7425
  • 2 $17.4930
  • 5 $16.6600
$16.6600 / $18.7425 Buy Now

CAD Models for 609-15S by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 609-15S by Thomas & Betts

609-15S
Thomas & Betts
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
EMI/RFI SHIELDED, HIGH DENSITY
Body Breadth
0.493 inch
Body Depth
0.795 inch
Body Length
1.544 inch
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .125-.137
Mounting Option 2
NON-THREADED
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Shell Size
2/A
Termination Type
IDC
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 609-15S
    Thomas & Betts
    D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .125-.137, Socket
    VS

Related Parts for 609-15S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 609-15S by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 609-15S by Thomas & Betts

Select Manufacturer
Which Manufacturer of 609-15S would you like to use for your alert(s)?
  • Please alert me when 609-15S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 609-15S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 609-15S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 609-15S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 609-15S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 609-15S by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: