Part Details for 609-2122-130F by Dialight
Overview of 609-2122-130F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
MSS5121-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 609-2122-130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5145
|
Newark | Panel Mount Indicator, Led, 9.3Mm, Red, 12V, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:9.3Mm, Forward Current If:15Ma, Luminous Intensity:60Mcd, Ip/Nema Rating:Ip66, Product Range:-, External Depth:32Mm Rohs Compliant: Yes |Dialight 609-2122-130F RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
645-609-2122-130F
|
Mouser Electronics | LED Panel Mount Indicators 9MM PMI RED 12V BLK RoHS: Compliant | 130 |
|
$3.9600 / $5.9100 | Buy Now |
DISTI #
70081932
|
RS | Indicator Panel Mount LED Mnt-Sz 0.366" Lock Washer & Nut Red 12VDC Solder Blade | Dialight 609-2122-130F RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0500 / $5.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.1800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin RoHS: Compliant |
196 In Stock |
|
$3.8100 / $7.1800 | Buy Now |
DISTI #
609-2122-130F
|
TTI | LED Panel Mount Indicators 9MM PMI RED 12V BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.9700 / $4.0500 | Buy Now |
DISTI #
000000000001273051
|
Sager | LED Panel Mount Indicators 9MM PMI RED 12V BLK Min Qty: 175 | 0 |
|
$4.3600 / $4.6800 | Buy Now |
DISTI #
C1S204900033698
|
Chip1Stop | LED Uni-Color Red 2-Pin RoHS: Compliant | 10 |
|
$5.8200 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin RoHS: Compliant |
196 In Stock |
|
$3.8100 / $7.1800 | Buy Now |
Part Details for 609-2122-130F
609-2122-130F CAD Models
609-2122-130F Part Data Attributes
|
609-2122-130F
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-2122-130F
Dialight
Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 12 V | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9 mm | |
Surface Mount | NO | |
T-code | T3-1/4 |