Part Details for 609-2122-140 by Dialight
Overview of 609-2122-140 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 609-2122-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000738969
|
Sager | LED Panel Mount Indicators | 0 |
|
Buy Now |
Part Details for 609-2122-140
609-2122-140 CAD Models
609-2122-140 Part Data Attributes
|
609-2122-140
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-2122-140
Dialight
Single Color LED, Red, 8.89mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 37.08 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 609-2122-140
This table gives cross-reference parts and alternative options found for 609-2122-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609-2122-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-2122-140F | Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-2122-140 vs 609-2122-140F |