Part Details for 609-2222-130 by Dialight
Overview of 609-2222-130 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 609-2222-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Green 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000738972
|
Sager | LED Panel Mount Indicators | 0 |
|
Buy Now |
Part Details for 609-2222-130
609-2222-130 CAD Models
609-2222-130 Part Data Attributes
|
609-2222-130
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-2222-130
Dialight
Single Color LED, Green, 8.89mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 37.08 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |