Part Details for 6091M5-12V by Visual Communications Company
Overview of 6091M5-12V by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for 6091M5-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F3117
|
Newark | Panel Indicator, 9.65Mm, Green, 12V, Led Color:Green, Operating Voltage:12V, Mounting Hole Dia:9.65Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:6091M Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 6091M5-12V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $8.7800 | Buy Now |
DISTI #
6091M5-12V-ND
|
DigiKey | INDICATOR SOLID STATE GRN PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
135 In Stock |
|
$5.8297 / $11.7500 | Buy Now |
DISTI #
607-6091M5-12V
|
Mouser Electronics | LED Panel Mount Indicators GREEN DIFFUSED 3/8" MOUNTING HOLE RoHS: Compliant | 156 |
|
$5.8200 / $11.5300 | Buy Now |
DISTI #
70130294
|
RS | Panel Mount Indicator LED 0.38 in. Lead Wires 12 VDC Green 6091M Series | VCC (Visual Communications Company) 6091M5-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 112 |
|
$9.8700 / $11.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.8500 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now |
Part Details for 6091M5-12V
6091M5-12V CAD Models
6091M5-12V Part Data Attributes
|
6091M5-12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
6091M5-12V
Visual Communications Company
Single Color LED, Green, T-4, 9.906mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Lens Type | GREEN | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.7 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.9 mm | |
Surface Mount | NO |
Alternate Parts for 6091M5-12V
This table gives cross-reference parts and alternative options found for 6091M5-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6091M5-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6091M5-12V | Single Color LED, Green, T-4, 9.906mm, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 6091M5-12V vs 6091M5-12V |