Part Details for 6092112130F by Dialight
Overview of 6092112130F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6092112130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1900-ND
|
DigiKey | LED PNL MT 9MM 12V CHROME RED Min Qty: 1 Lead time: 20 Weeks Container: Bag |
64 In Stock |
|
$3.8353 / $7.9100 | Buy Now |
DISTI #
609-2112-130F
|
TTI | LED Panel Mount Indicators RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.9400 | Buy Now |
Part Details for 6092112130F
6092112130F CAD Models
6092112130F Part Data Attributes
|
6092112130F
Dialight
Buy Now
|
Compare Parts:
6092112130F
Dialight
|
Samacsys Manufacturer | Dialight |